Similar

93254-132HLF | |
|---|---|
DigiKey Part Number | 93254-132HLF-ND |
Manufacturer | |
Manufacturer Product Number | 93254-132HLF |
Description | CONN HEADER VERT 32POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.353" (8.97mm) |
Part Status Obsolete | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Overall Contact Length 0.563" (14.30mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2332-6221-TG | 3M | 0 | 3M156421-32-ND | $2.45000 | Similar |
| PBC16DFAN | Sullins Connector Solutions | 558 | S2211E-16-ND | $2.08000 | Similar |
| PBC16DFBN | Sullins Connector Solutions | 0 | S2221E-16-ND | $2.90000 | Similar |
| PBC16DFCN | Sullins Connector Solutions | 0 | S2231E-16-ND | $3.08000 | Similar |
| PBC16DFDN | Sullins Connector Solutions | 57 | S2241E-16-ND | $3.27000 | Similar |












