
93254-122HLF | |
|---|---|
DigiKey Part Number | 93254-122HLF-ND |
Manufacturer | |
Manufacturer Product Number | 93254-122HLF |
Description | CONN HEADER VERT 22POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.353" (8.97mm) |
Part Status Obsolete | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Overall Contact Length 0.563" (14.30mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC11DFAN | Sullins Connector Solutions | 1,053 | S2211E-11-ND | $1.55000 | Similar |
| PBC11DFBN | Sullins Connector Solutions | 986 | S2221E-11-ND | $2.13000 | Similar |
| PBC11DFCN | Sullins Connector Solutions | 0 | S2231E-11-ND | $2.26000 | Similar |
| PBC11DFDN | Sullins Connector Solutions | 0 | S2241E-11-ND | $2.39000 | Similar |
| PBC11DFEN | Sullins Connector Solutions | 0 | S2251E-11-ND | $2.87000 | Similar |









