93235-921LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 258
Unit Price: $4.82000
Datasheet
Image for 93235-921LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93235-921LF

DigiKey Part Number
93235-921LF-ND
Manufacturer
Manufacturer Product Number
93235-921LF
Description
CONN RCPT 48POS PCB
Customer Reference
Detailed Description
48 Connector Receptacle, Female Sockets Through Hole Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Features
Board Guide, Spacer
Packaging
Tube
Color
Natural
Part Status
Obsolete
Current Rating (Amps)
1A
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
48
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93235-121LFAmphenol CS (FCI)25893235-121LF-ND$4.82000Direct
Obsolete
This product is no longer manufactured. View Substitutes