Direct

HM1S41FER000H6 | |
|---|---|
DigiKey Part Number | HM1S41FER000H6-ND |
Manufacturer | |
Manufacturer Product Number | HM1S41FER000H6 |
Description | METRAL RCT STR PF 4X6 |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Through Hole Natural |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer Amphenol ICC (FCI) | Features Spacer |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Color Natural |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 1000V |
Number of Rows 4 | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM1S41FER000H6PLF | Amphenol CS (FCI) | 0 | HM1S41FER000H6PLF-ND | $4.46902 | Direct |
| 5223650-1 | TE Connectivity AMP Connectors | 0 | 5223650-1-ND | $9.04494 | Similar |




