Similar
Similar
Similar
Similar
Similar
91812-320 | |
|---|---|
DigiKey Part Number | 91812-320-ND |
Manufacturer | |
Manufacturer Product Number | 91812-320 |
Description | CONN RCPT 20POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Obsolete | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Insulation Height 0.157" (4.00mm) |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Number of Positions | Insulation Material Plastic |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE-110-01-G-DV-A-K | Samtec Inc. | 34 | TLE-110-01-G-DV-A-K-ND | $3.82000 | Similar |
| TLE-110-01-G-DV-A-K-TR | Samtec Inc. | 1,263 | SAM14732CT-ND | $4.81000 | Similar |
| TLE-110-01-G-DV-A-P | Samtec Inc. | 0 | TLE-110-01-G-DV-A-P-ND | $4.15655 | Similar |
| TLE-110-01-G-DV-A-TR | Samtec Inc. | 544 | 612-TLE-110-01-G-DV-A-TRCT-ND | $4.41000 | Similar |
| TLE-110-01-G-DV-K-TR | Samtec Inc. | 820 | SAM14734CT-ND | $5.45000 | Similar |






