Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
91812-110TR | |
|---|---|
DigiKey Part Number | 91812-110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91812-110TR |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Finish - Mating |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Insulation Height 0.157" (4.00mm) |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Insulation Material Plastic |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0872631003 | Molex | 0 | 0872631003-ND | $0.72543 | Similar |
| 0872631095 | Molex | 0 | 0872631095-ND | $1.81101 | Similar |
| SMM-105-02-L-D | Samtec Inc. | 8 | SAM15788-ND | $3.83000 | Similar |
| SMM-105-02-S-D-P-TR | Samtec Inc. | 0 | SAM13252CT-ND | $5.57000 | Similar |
| TLE-105-01-G-DV-A-K | Samtec Inc. | 0 | TLE-105-01-G-DV-A-K-ND | $2.85000 | Similar |








