Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

90719-404HLF | |
|---|---|
DigiKey Part Number | 90719-404HLF-ND |
Manufacturer | |
Manufacturer Product Number | 90719-404HLF |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.178" (4.52mm) |
Packaging Bag | Contact Length - Post 0.106" (2.69mm) |
Part Status Obsolete | Overall Contact Length 0.384" (9.75mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 1 | Contact Finish - Post Tin |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103185-0-04 | TE Connectivity AMP Connectors | 607 | A26513-04-ND | $0.70000 | Similar |
| 4-103239-0-04 | TE Connectivity AMP Connectors | 356 | A26512-04-ND | $0.89000 | Similar |
| 4-103327-0-04 | TE Connectivity AMP Connectors | 935 | A26514-04-ND | $0.58000 | Similar |
| 5-146278-4 | TE Connectivity AMP Connectors | 17,097 | A121478-ND | $0.48000 | Similar |
| 5-146280-4 | TE Connectivity AMP Connectors | 16,210 | A122870-ND | $0.70000 | Similar |








