Similar
Similar
Similar
Similar
Similar

90719-110HLF | |
|---|---|
DigiKey Part Number | 90719-110HLF-ND |
Manufacturer | |
Manufacturer Product Number | 90719-110HLF |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.178" (4.52mm) |
Packaging Bag | Contact Length - Post 0.106" (2.69mm) |
Part Status Obsolete | Overall Contact Length 0.384" (9.75mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 008261106110806 | KYOCERA AVX | 0 | 478-8261106110806-ND | $1.39050 | Similar |
| 4-103239-0-10 | TE Connectivity AMP Connectors | 2,117 | A26512-10-ND | $1.71000 | Similar |
| 4-103747-0-10 | TE Connectivity AMP Connectors | 3,059 | A26508-10-ND | $1.81000 | Similar |
| 6-146281-0 | TE Connectivity AMP Connectors | 3,997 | A114119-ND | $3.02000 | Similar |
| M20-9771046 | Harwin Inc. | 2,097 | 952-1832-ND | $0.40000 | Similar |









