Similar

90598-101 | |
|---|---|
DigiKey Part Number | 90598-101-ND |
Manufacturer | |
Manufacturer Product Number | 90598-101 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Series | Ratings Cat3 |
Packaging Tube | Features Board Lock, Panel Stops |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 5.00µin (0.127µm) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation Vertical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0855075002 | Molex | 2,143 | WM8600-ND | $5.17000 | Similar |


