
90598-002LF | |
|---|---|
DigiKey Part Number | 90598-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 90598-002LF |
Description | CONN MOD JACK 8P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p6c Vertical Unshielded |
Datasheet | Datasheet |
Category | Orientation Vertical |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Shielding Unshielded |
Packaging Tube | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p6c | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | $0.68515 | $3,699.81 |

