Direct
Similar
Similar
Similar
Similar
Similar
Similar

90547-409HLF | |
|---|---|
DigiKey Part Number | 90547-409HLF-ND |
Manufacturer | |
Manufacturer Product Number | 90547-409HLF |
Description | CONN HEADER VERT 9POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.313" (7.95mm) |
Packaging Bag | Contact Length - Post 0.095" (2.41mm) |
Part Status Obsolete | Overall Contact Length 0.508" (12.90mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 1 | Contact Finish - Post Tin |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146274-9 | TE Connectivity AMP Connectors | 771 | 5-146274-9-ND | $1.00000 | Direct |
| 0901200129 | Molex | 446 | WM8079-ND | $1.17000 | Similar |
| 0901200769 | Molex | 0 | WM8091-ND | $1.30417 | Similar |
| 5-146276-9 | TE Connectivity AMP Connectors | 2,208 | A128850-ND | $2.53000 | Similar |
| M20-9730946 | Harwin Inc. | 836 | M20-9730946-ND | $0.37000 | Similar |







