Direct
Similar
Similar
Similar

90547-120HLF | |
|---|---|
DigiKey Part Number | 90547-120HLF-ND |
Manufacturer | |
Manufacturer Product Number | 90547-120HLF |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.313" (7.95mm) |
Packaging Bag | Contact Length - Post 0.095" (2.41mm) |
Part Status Obsolete | Overall Contact Length 0.508" (12.90mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-146277-0 | TE Connectivity AMP Connectors | 2,362 | A129009-ND | $6.13000 | Direct |
| M20-9732046 | Harwin Inc. | 161 | 952-1901-ND | $0.80000 | Similar |
| M20-9992045 | Harwin Inc. | 498 | 952-3306-ND | $0.86000 | Similar |
| M20-9992046 | Harwin Inc. | 7,802 | 952-1902-ND | $0.71000 | Similar |




