
89039-201LF | |
|---|---|
DigiKey Part Number | 89039-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 89039-201LF |
Description | 201LF METRAL PWR 4RX1M RA REC |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 8 Power |
Packaging Tube | Features Board Guide, Spacer |
Part Status Obsolete | Color Natural |
Connector Type Receptacle, Female Blade Sockets | Current Rating (Amps) 3A |
Connector Style Blade Power | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 1000V |
Number of Rows 4 | Base Product Number |

