Direct
Similar
Similar
Similar
72454-014 | |
|---|---|
DigiKey Part Number | 72454-014-ND |
Manufacturer | |
Manufacturer Product Number | 72454-014 |
Description | CONN HEADER SMD 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.365" (9.27mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72454-014LF | Amphenol CS (FCI) | 3,561 | 609-3011-ND | $2.98000 | Direct |
| HTST-107-01-L-DV | Samtec Inc. | 205 | SAM10527-ND | $3.42000 | Similar |
| HTST-107-01-L-DV-A-P-TR | Samtec Inc. | 200 | 612-HTST-107-01-L-DV-A-P-TRCT-ND | $5.12000 | Similar |
| HTST-107-01-S-DV-P | Samtec Inc. | 0 | HTST-107-01-S-DV-P-ND | $5.34364 | Similar |






