89008-121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $9.70693
Datasheet
Image for 89008-121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89008-121

DigiKey Part Number
89008-121-ND
Manufacturer
Manufacturer Product Number
89008-121
Description
CONN HEADER 120POS PCB
Customer Reference
Detailed Description
120 Connector Header, Male Pins Through Hole Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Color
Natural
Connector Type
Header, Male Pins
Current Rating (Amps)
1A
Number of Positions
120
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
89008-121LFAmphenol CS (FCI)089008-121LF-ND$9.70693Direct
Obsolete
This product is no longer manufactured. View Substitutes