
89007-1129LF | |
|---|---|
DigiKey Part Number | 89007-1129LF-ND |
Manufacturer | |
Manufacturer Product Number | 89007-1129LF |
Description | METRAL SIG PF HDR 5RX2M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 89007-1129LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Color Natural, White |
Part Status Active | Current Rating (Amps) 1A |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 500VDC |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $2.05417 | $1,972.00 |

