Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

75844-102-10 | |
|---|---|
DigiKey Part Number | 75844-102-10-ND |
Manufacturer | |
Manufacturer Product Number | 75844-102-10 |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.135" (3.43mm) |
Part Status Obsolete | Overall Contact Length 0.465" (11.81mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0879140001 | Molex | 0 | 0879140001-ND | $0.73952 | Similar |
| 0879141026 | Molex | 1,083 | WM23648-ND | $0.81000 | Similar |
| 450-80-210-00-001101 | Preci-Dip | 0 | 450-80-210-00-001101-ND | $1.02163 | Similar |
| HTSW-105-07-F-D | Samtec Inc. | 68 | HTSW-105-07-F-D-ND | $0.47000 | Similar |
| HTSW-105-07-L-D | Samtec Inc. | 1,567 | SAM9084-ND | $0.51000 | Similar |












