Similar
Similar
Similar
Similar
Similar
Similar
87173-120 | |
|---|---|
DigiKey Part Number | 87173-120-ND |
Manufacturer | |
Manufacturer Product Number | 87173-120 |
Description | CONN RCPT 20POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Insulation Color Beige |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Contact Length - Post 0.098" (2.50mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1734516-0 | TE Connectivity AMP Connectors | 0 | A111113TR-ND | $2.67963 | Similar |
| 3-1470209-3 | TE Connectivity AMP Connectors | 8,903 | 3-1470209-3-ND | $1.38000 | Similar |
| MMS-110-01-F-DV | Samtec Inc. | 2,951 | MMS-110-01-F-DV-ND | $3.38000 | Similar |
| MMS-110-01-LM-DV | Samtec Inc. | 0 | MMS-110-01-LM-DV-ND | $2.81000 | Similar |
| MMS-110-01-S-DV | Samtec Inc. | 0 | MMS-110-01-S-DV-ND | $5.27750 | Similar |






