
86564620065LF | |
|---|---|
DigiKey Part Number | 86564620065LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 86564620065LF |
Description | DSUB CRIMP CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold or Gold, GXT™ 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 20-24 AWG |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Features Insulation Support |
Contact Type Male Pin | Base Product Number |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.09610 | $1,922.00 |

