Direct
Similar
Similar
Similar
Similar

77313-401-10 | |
|---|---|
DigiKey Part Number | 77313-401-10-ND |
Manufacturer | |
Manufacturer Product Number | 77313-401-10 |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.095" (2.41mm) |
Packaging Bulk | Overall Contact Length 0.425" (10.80mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-401-10LF | Amphenol CS (FCI) | 35 | 77313-401-10LF-ND | $0.57000 | Direct |
| 0879140001 | Molex | 0 | 0879140001-ND | $0.73952 | Similar |
| 0879141026 | Molex | 1,083 | WM23648-ND | $0.81000 | Similar |
| 2310-6121-TG | 3M | 759 | 3M15448-ND | $1.04000 | Similar |
| A1-10PA-2.54DSA(71) | Hirose Electric Co Ltd | 300 | H122994-ND | $1.93000 | Similar |























