86506-426HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.91000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.35000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.51000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.64000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.75000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.23000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.40000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.51000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.41000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.06000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.19000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.46000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.91000
Datasheet
Image for 86506-426HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86506-426HLF

DigiKey Part Number
86506-426HLF-ND
Manufacturer
Manufacturer Product Number
86506-426HLF
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.220" (5.59mm)
Packaging
Bag
Contact Length - Post
0.120" (3.05mm)
Part Status
Obsolete
Overall Contact Length
0.440" (11.18mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Rows
1
Contact Finish - Post
Tin
Number of Positions Loaded
All
Contact Material
Phosphor Bronze
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBC26SAANSullins Connector Solutions0S1011E-26-ND$1.91000Similar
PBC26SABNSullins Connector Solutions0S1021E-26-ND$2.35000Similar
PBC26SACNSullins Connector Solutions0S1031E-26-ND$2.51000Similar
PBC26SADNSullins Connector Solutions0S1041E-26-ND$2.64000Similar
PBC26SAENSullins Connector Solutions0S1051E-26-ND$2.75000Similar
Obsolete
This product is no longer manufactured. View Substitutes