
861400082YO2319LF | |
|---|---|
DigiKey Part Number | 861400082YO2319LF-ND |
Manufacturer | |
Manufacturer Product Number | 861400082YO2319LF |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.136" (3.46mm) |
Packaging Bulk | Overall Contact Length 0.469" (11.90mm) |
Part Status Active | Insulation Height 0.102" (2.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 1000V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.22284 | $2,674.08 |

