86094647824H55113E1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $11.43700
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $6.88200
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.96550
Datasheet
Image for 86094647824H55113E1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86094647824H55113E1

DigiKey Part Number
86094647824H55113E1-ND
Manufacturer
Manufacturer Product Number
86094647824H55113E1
Description
CONN DIN HDR 96POS
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bag
Features
Board Lock
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
1.5A
Number of Positions Loaded
64
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Style
R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09733646902HARTING009733646902-ND$11.43700Similar
09733646903HARTING009733646903-ND$6.88200Similar
09791646903HARTING009791646903-ND$4.96550Similar
Obsolete
This product is no longer manufactured. View Substitutes