
85863-302 | |
|---|---|
DigiKey Part Number | 85863-302-ND |
Manufacturer | |
Manufacturer Product Number | 85863-302 |
Description | CONN RECEPT 30POS R/A PCB PRSFT |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tube | Features Board Guide, Spacer |
Part Status Obsolete | Color Natural |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch 0.079" (2.00mm) | Base Product Number |

