Direct
Similar
Similar
61082-123100 | |
|---|---|
DigiKey Part Number | 61082-123100-ND |
Manufacturer | |
Manufacturer Product Number | 61082-123100 |
Description | CONN RCPT 120POS SMD GOLD |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-123100 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 120 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-123400LF | Amphenol CS (FCI) | 0 | 61082-123400LF-ND | $5.77933 | Direct |
| 61082-123409LF | Amphenol CS (FCI) | 0 | 61082-123409LF-ND | $4.27271 | Similar |
| 5-5179010-5 | TE Connectivity AMP Connectors | 599 | A115418-ND | $8.72000 | Similar |

















