Direct

85832-136 | |
|---|---|
DigiKey Part Number | 85832-136-ND |
Manufacturer | |
Manufacturer Product Number | 85832-136 |
Description | METRAL SIGNAL HEADER-2 MOD 5 ROW |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Natural High Speed |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural |
Connector Style High Speed | Current Rating (Amps) 1A |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85832-136LF | Amphenol CS (FCI) | 0 | 85832-136LF-ND | $6.05680 | Direct |

