85832-106 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.53638
Datasheet
Image for 85832-106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85832-106

DigiKey Part Number
85832-106-ND
Manufacturer
Manufacturer Product Number
85832-106
Description
CONN HEADER 60POS PCB
Customer Reference
Detailed Description
60 Connector Header, Male Pins Through Hole Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Color
Natural
Connector Type
Header, Male Pins
Current Rating (Amps)
1A
Number of Positions
60
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
85832-106LFAmphenol CS (FCI)085832-106LF-ND$2.53638Direct
Obsolete
This product is no longer manufactured. View Substitutes