
85759-1101LF | |
|---|---|
DigiKey Part Number | 85759-1101LF-ND |
Manufacturer | |
Manufacturer Product Number | 85759-1101LF |
Description | CONN RCPT 96POS PCB |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 85759-1101LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Features Spacer |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Color Natural |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 1000V |
Number of Rows 4 | Base Product Number |









