
85757-1204LF | |
|---|---|
DigiKey Part Number | 85757-1204LF-ND |
Manufacturer | |
Manufacturer Product Number | 85757-1204LF |
Description | CONN RCPT 24POS PCB |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Through Hole Natural, White |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Features Spacer |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Color Natural, White |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 13 | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 4 |

