Similar
Similar
Similar

79425-610H | |
|---|---|
DigiKey Part Number | 79425-610H-ND |
Manufacturer | |
Manufacturer Product Number | 79425-610H |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 79425-610H Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.190" (4.83mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 0.410" (10.41mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Unshrouded | Voltage Rating 110V |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0879140001 | Molex | 0 | 0879140001-ND | $0.73952 | Similar |
| 0879141026 | Molex | 1,083 | WM23648-ND | $0.81000 | Similar |
| TD-105-G-A-1 | Samtec Inc. | 0 | 612-TD-105-G-A-1-ND | $22.94000 | Similar |




