
78554-205HTLF | |
|---|---|
DigiKey Part Number | 78554-205HTLF-ND |
Manufacturer | |
Manufacturer Product Number | 78554-205HTLF |
Description | CONN HEADER R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78554-205HTLF Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.318" (8.08mm) |
Part Status Active | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Insulation Height 0.095" (2.41mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,050 | $0.34434 | $2,427.60 |

