Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


77313-124-20 | |
|---|---|
DigiKey Part Number | 77313-124-20-ND |
Manufacturer | |
Manufacturer Product Number | 77313-124-20 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.480" (12.19mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-124-20LF | Amphenol CS (FCI) | 1 | 609-77313-124-20LF-ND | $1.45000 | Direct |
| 95278-101A12LF | Amphenol CS (FCI) | 971 | 609-3484-1-ND | $1.34000 | Direct |
| 450-10-220-00-018101 | Preci-Dip | 0 | 450-10-220-00-018101-ND | $4.50604 | Similar |
| 450-80-220-00-018101 | Preci-Dip | 0 | 450-80-220-00-018101-ND | $2.06981 | Similar |
| 451-80-220-00-003101 | Preci-Dip | 0 | 451-80-220-00-003101-ND | $2.55838 | Similar |























