Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

75160-302-28 | |
|---|---|
DigiKey Part Number | 75160-302-28-ND |
Manufacturer | |
Manufacturer Product Number | 75160-302-28 |
Description | CONN HEADER VERT 28POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.135" (3.43mm) |
Part Status Obsolete | Overall Contact Length 0.465" (11.81mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin-Lead |
Number of Positions | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSW-128-07-G-S | Samtec Inc. | 0 | SAM1029-28-ND | $4.45000 | Similar |
| TSW-128-07-L-S | Samtec Inc. | 0 | SAM1031-28-ND | $2.64000 | Similar |
| TSW-128-07-S-S | Samtec Inc. | 0 | SAM1033-28-ND | $4.86000 | Similar |
| TSW-128-07-T-S | Samtec Inc. | 0 | SAM1035-28-ND | $1.83000 | Similar |
| TSW-128-08-G-S | Samtec Inc. | 0 | SAM1038-28-ND | $5.01000 | Similar |








