Similar

75853-401LF | |
|---|---|
DigiKey Part Number | 75853-401LF-ND |
Manufacturer | |
Manufacturer Product Number | 75853-401LF |
Description | CONN DIN RCPT 21POS |
Customer Reference | |
Detailed Description | 21 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 21 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |


