Similar
Similar


75844-319-72LF | |
|---|---|
DigiKey Part Number | 75844-319-72LF-ND |
Manufacturer | |
Manufacturer Product Number | 75844-319-72LF |
Description | CONN HEADER VERT 72POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75844-319-72LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.505" (12.83mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.725" (18.42mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSW-136-15-F-D | Samtec Inc. | 0 | 612-TSW-136-15-F-D-ND | $4.34000 | Similar |
| TSW-136-15-H-D | Samtec Inc. | 0 | 612-TSW-136-15-H-D-ND | $14.97000 | Similar |


