Similar
Similar
Similar
Similar

87610-210 | |
|---|---|
DigiKey Part Number | 87610-210-ND |
Manufacturer | |
Manufacturer Product Number | 87610-210 |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tube | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Insulation Height 0.377" (9.57mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185106322 | HARTING | 0 | 1195-4475-ND | $2.87000 | Similar |
| 09185107322 | HARTING | 18 | 1195-1678-ND | $2.39000 | Similar |
| 09185107324 | HARTING | 2,946 | 1195-1680-ND | $1.49000 | Similar |
| AWHW 10G-0202-T | Assmann WSW Components | 31,639 | AE11232-ND | $0.48000 | Similar |





