Direct
Similar

75654-002LF | |
|---|---|
DigiKey Part Number | 609-2394-ND |
Manufacturer | |
Manufacturer Product Number | 75654-002LF |
Description | CONN PIN 22-26AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 22-26 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75653-002LF | Amphenol CS (FCI) | 14,917 | 609-75653-002LFCT-ND | $0.23000 | Direct |
| 0562798000 | Molex | 300,000 | 0562798000-ND | $0.01670 | Similar |



