
74981-302 | |
|---|---|
DigiKey Part Number | 74981-302-ND |
Manufacturer | |
Manufacturer Product Number | 74981-302 |
Description | CONN RCPT HI SPEED 108P EDGE MT |
Customer Reference | |
Detailed Description | 108 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 96 Signal, 12 Ground |
Packaging Tube | Features Board Guide, Shielded, Spacer |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 31.5µin (0.80µm) |
Connector Style High Speed | Color Natural |
Number of Positions 108 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 8 | Base Product Number |



