
74978-502011LF | |
|---|---|
DigiKey Part Number | 74978-502011LF-ND |
Manufacturer | |
Manufacturer Product Number | 74978-502011LF |
Description | CONN HDR HIGH SPEED 108POS PCB |
Customer Reference | |
Detailed Description | 108 Connector Header, Male Pins Through Hole Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 74978-502011LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 96 Signal, 12 Ground |
Packaging Tube | Contact Finish Gold or Gold, GXT™ |
Part Status Obsolete | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Male Pins | Color Natural |
Connector Style High Speed | Current Rating (Amps) 1A |
Number of Positions 108 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 8 |


