Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73725-1130BLF | |
|---|---|
DigiKey Part Number | 73725-1130BLF-ND |
Manufacturer | |
Manufacturer Product Number | 73725-1130BLF |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 73725-1130BLF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tube | Current Rating (Amps) 2.5A |
Part Status Obsolete | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Vertical, Flag | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73725-0110BLF | Amphenol CS (FCI) | 21,643 | 609-1041-ND | $1.18000 | Similar |
| 73725-0180BLF | Amphenol CS (FCI) | 977 | 609-73725-0180BLF-ND | $1.14000 | Parametric Equivalent |
| 73725-01A0BLF | Amphenol CS (FCI) | 3,482 | 73725-01A0BLF-ND | $0.92000 | Parametric Equivalent |
| 73725-1110BLF | Amphenol CS (FCI) | 2,688 | 609-5976-ND | $1.27000 | Parametric Equivalent |
| 73725-1120BLF | Amphenol CS (FCI) | 0 | 73725-1120BLF-ND | $0.75152 | Parametric Equivalent |








