Similar
Similar
Similar

71922-020 | |
|---|---|
DigiKey Part Number | 71922-020-ND |
Manufacturer | |
Manufacturer Product Number | 71922-020 |
Description | CONN HEADER R/A 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 71922-020 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Tube | Contact Length - Post 0.114" (2.90mm) |
Part Status Obsolete | Insulation Height 0.339" (8.61mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5102159-4 | TE Connectivity AMP Connectors | 108 | AHR20H-ND | $3.47000 | Similar |
| 5102160-4 | TE Connectivity AMP Connectors | 68 | AHR20L-ND | $4.59000 | Similar |
| D3428-5002-AR | 3M | 188 | 3M156584-ND | $2.82000 | Similar |
| N3428-5002RB | 3M | 305 | MHR20L-ND | $3.86000 | Similar |
| N3428-5003RB | 3M | 0 | N3428-5003RB-ND | $2.65830 | Similar |





