71922-014 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.97843
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,157
Unit Price: $1.41000
Datasheet

Similar


3M
In Stock: 359
Unit Price: $2.82000
Datasheet
Image for 71922-014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71922-014

DigiKey Part Number
71922-014-ND
Manufacturer
Manufacturer Product Number
71922-014
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
71922-014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.228" (5.80mm)
Packaging
Tube
Contact Length - Post
0.114" (2.90mm)
Part Status
Obsolete
Insulation Height
0.339" (8.61mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic, Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71922-014LFAmphenol CS (FCI)071922-014LF-ND$0.97843Direct
5102159-2TE Connectivity AMP Connectors1,157AHR14H-ND$1.41000Similar
N3314-5002RB3M359MHR14L-ND$2.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes