Direct
Direct
Similar
Similar
Similar
Similar
Similar

71918-220 | |
|---|---|
DigiKey Part Number | 71918-220-ND |
Manufacturer | |
Manufacturer Product Number | 71918-220 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 71918-220 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Tube | Contact Length - Post 0.114" (2.90mm) |
Part Status Obsolete | Insulation Height 0.685" (17.40mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71918-220LF | Amphenol CS (FCI) | 2,715 | 609-4961-ND | $2.76000 | Direct |
| 71922-134LF | Amphenol CS (FCI) | 291 | 609-1764-ND | $3.64000 | Direct |
| 09185205913 | HARTING | 0 | 09185205913-ND | $2.73200 | Similar |
| 499160-4 | TE Connectivity AMP Connectors | 0 | AHE20A-ND | $4.83894 | Similar |
| D3428-6202-AR | 3M | 900 | 3M11991-ND | $3.20000 | Similar |









