
71607-304ALF | |
|---|---|
DigiKey Part Number | 609-71607-304ALFTR-ND - Tape & Reel (TR) 609-71607-304ALFCT-ND - Cut Tape (CT) 609-71607-304ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 71607-304ALF |
Description | CONN RCPT 4POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 71607-304ALF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Gray |
Part Status Active | Insulation Height 0.129" (3.28mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.61100 | $16.11 |
| 100 | $1.36860 | $136.86 |
| 500 | $1.22160 | $610.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.16329 | $1,163.29 |
| 2,000 | $1.10779 | $2,215.58 |
| 3,000 | $1.07656 | $3,229.68 |
| 5,000 | $1.03849 | $5,192.45 |
| 7,000 | $1.01415 | $7,099.05 |
| 10,000 | $0.98898 | $9,889.80 |















