70234-125 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 731
Unit Price: $10.82000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $45.89014
Image for 70234-125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70234-125

DigiKey Part Number
70234-125-ND
Manufacturer
Manufacturer Product Number
70234-125
Description
CONN HEADER 96POS PCB
Customer Reference
Detailed Description
96 Connector Header, Male Pins Through Hole Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Color
Natural
Connector Type
Header, Male Pins
Current Rating (Amps)
1A
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
70234-125LFWEC7312266-70234-125LF-609-ND$10.82000Direct
5536526-3TE Connectivity AMP Connectors05536526-3-ND$45.89014Similar
Obsolete
This product is no longer manufactured. View Substitutes