
69913-002LF | |
|---|---|
DigiKey Part Number | 69913-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 69913-002LF |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69913-002LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.320" (8.13mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Ground Pin |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.5A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | $3.38792 | $1,463.58 |

