Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
69253-202LF
69253-202LF

69253-202LF

DigiKey Part Number
609-69253-202LF-ND
Manufacturer
Manufacturer Product Number
69253-202LF
Description
CONN MOD JACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
69253-202LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Vertical
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Shielding
Unshielded
Packaging
Tube
Ratings
Cat3
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
5.00µin (0.127µm)
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 755
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.15000$2.15
10$1.82700$18.27
40$1.65625$66.25
80$1.57700$126.16
120$1.53250$183.90
280$1.44350$404.18
520$1.38179$718.53
1,000$1.31949$1,319.49
2,520$1.23623$3,115.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.