Parametric Equivalent




69253-002LF | |
|---|---|
DigiKey Part Number | 609-69253-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 69253-002LF |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 69253-002LF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Guide, Panel Stops |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 69253-001LF | Amphenol CS (FCI) | 150 | 609-1051-ND | $1.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.11600 | $11.16 |
| 40 | $1.01150 | $40.46 |
| 80 | $0.96325 | $77.06 |
| 120 | $0.93600 | $112.32 |
| 280 | $0.88164 | $246.86 |
| 520 | $0.84394 | $438.85 |
| 1,000 | $0.80588 | $805.88 |
| 2,520 | $0.75501 | $1,902.63 |


