
69145-304 | |
|---|---|
DigiKey Part Number | 69145-304-ND |
Manufacturer | |
Manufacturer Product Number | 69145-304 |
Description | JUMPER LOW PRO DR MULTI |
Customer Reference | |
Detailed Description | 4 (2 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
Category | Height 0.200" (5.08mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Tin |
Series | Contact Finish Thickness 100.0µin (2.54µm) |
Packaging Bulk | Color Black |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 4 (2 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |

