
69145-210LF | |
|---|---|
DigiKey Part Number | 609-5642-ND |
Manufacturer | |
Manufacturer Product Number | 69145-210LF |
Description | CONN SHUNT .100" 10POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 (2 x 5) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 69145-210LF Models |
Category | Height 0.200" (5.08mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 10 (2 x 5) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $1.07200 | $10.72 |
| 25 | $1.00520 | $25.13 |
| 50 | $0.95700 | $47.85 |
| 100 | $0.91130 | $91.13 |
| 250 | $0.85416 | $213.54 |
| 500 | $0.81336 | $406.68 |
| 1,000 | $0.77452 | $774.52 |
| 2,500 | $0.72604 | $1,815.10 |

